1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX318ESA+

DigiKey Part Number
MAX318ESA+-ND
Manufacturer
Manufacturer Product Number
MAX318ESA+
Description
IC SWITCH SPST-NOX1 35OHM 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 35Ohm 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX318ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
8pF, 8pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.38000kr.44.38
10kr.34.19200kr.341.92
25kr.31.64160kr.791.04
100kr.28.83620kr.2,883.62
300kr.27.27067kr.8,181.20
500kr.26.69190kr.13,345.95
1.000kr.26.02830kr.26,028.30
2.500kr.25.32769kr.63,319.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.38000
Unit Price with VAT:kr.55.47500