
MAX31875EVKIT# | |
|---|---|
DigiKey Part Number | MAX31875EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX31875EVKIT# |
Description | EVAL TEMP SENSOR MAX31875 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX31875 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±2°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.6V ~ 3.6V |
Packaging Box | Embedded No |
Part Status Active | Contents Board(s), Cable(s) |
Sensor Type Temperature | Utilized IC / Part MAX31875 |
Sensing Range -10°C ~ 100°C | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.389.59000 | kr.389.59 |
| Unit Price without VAT: | kr.389.59000 |
|---|---|
| Unit Price with VAT: | kr.486.98750 |

