
MAX3185EAP+ | |
|---|---|
DigiKey Part Number | MAX3185EAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3185EAP+ |
Description | IC TRANSCEIVER FULL 3/5 20SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3185EAP+ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3185EAP+ | Analog Devices Inc./Maxim Integrated | 24 | MAX3185EAP+-ND | kr.47.61000 | Parametric Equivalent |
| SN75LP1185DBR | Texas Instruments | 0 | 296-6971-1-ND | kr.19.92494 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.61000 | kr.47.61 |
| 10 | kr.36.74000 | kr.367.40 |
| 66 | kr.31.81712 | kr.2,099.93 |
| 132 | kr.30.57083 | kr.4,035.35 |
| 264 | kr.29.54489 | kr.7,799.85 |
| 528 | kr.28.70063 | kr.15,153.93 |
| 1.056 | kr.28.00580 | kr.29,574.12 |
| Unit Price without VAT: | kr.47.61000 |
|---|---|
| Unit Price with VAT: | kr.59.51250 |

