Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 10-TDFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31850KATB+T

DigiKey Part Number
MAX31850KATB+TTR-ND - Tape & Reel (TR)
MAX31850KATB+TCT-ND - Cut Tape (CT)
MAX31850KATB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31850KATB+T
Description
IC CONV THRMCPLE-DIG K TYPE TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 10-TDFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX31850KATB+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-WFDFN Exposed Pad
Type
Thermocouple to Digital Converter
Supplier Device Package
10-TDFN (3x4)
Input Type
Thermocouple (Multiple)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.098
Factory Stock: 42.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.69.04000kr.69.04
10kr.53.97200kr.539.72
25kr.50.20000kr.1,255.00
100kr.46.05950kr.4,605.95
250kr.45.49380kr.11,373.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.40.88151kr.102,203.77
Manufacturers Standard Package
Unit Price without VAT:kr.69.04000
Unit Price with VAT:kr.86.30000