Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 10-TDFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX31850KATB+

DigiKey Part Number
MAX31850KATB+-ND
Manufacturer
Manufacturer Product Number
MAX31850KATB+
Description
IC CONV THRMCPLE-DIG K TYPE TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Thermocouple to Digital Converter IC Thermocouple (Multiple) Input Digital Output 10-TDFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX31850KATB+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Analog Devices Inc./Maxim Integrated
Current - Supply
900 µA
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
10-WFDFN Exposed Pad
Type
Thermocouple to Digital Converter
Supplier Device Package
10-TDFN (3x4)
Input Type
Thermocouple (Multiple)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 501
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.69.04000kr.69.04
10kr.53.97200kr.539.72
75kr.46.79173kr.3,509.38
150kr.45.12260kr.6,768.39
300kr.43.74873kr.13,124.62
525kr.42.81928kr.22,480.12
1.050kr.41.85324kr.43,945.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.69.04000
Unit Price with VAT:kr.86.30000