
| MAX31723MUA+ | |
|---|---|
| DigiKey Part Number | MAX31723MUA+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX31723MUA+ | 
| Description | SENSOR DIGITAL -55C-125C 8UMAX | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-uMAX/uSOP | 
| EDA/CAD Models | MAX31723MUA+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Sensor Type | Digital, Local | |
| Sensing Temperature - Local | -55°C ~ 125°C | |
| Sensing Temperature - Remote | - | |
| Output Type | SPI | |
| Voltage - Supply | 1.7V ~ 3.7V | |
| Resolution | 11 b | |
| Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
| Accuracy - Highest (Lowest) | ±0.5°C (±2°C) | |
| Test Condition | 0°C ~ 70°C (-55°C ~ 125°C) | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
| Supplier Device Package | 8-uMAX/uSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.32.58000 | kr.32.58 | 
| 10 | kr.24.85100 | kr.248.51 | 
| 50 | kr.21.74980 | kr.1,087.49 | 
| 100 | kr.20.78910 | kr.2,078.91 | 
| 250 | kr.19.77396 | kr.4,943.49 | 
| 500 | kr.19.16224 | kr.9,581.12 | 
| 1.000 | kr.18.65856 | kr.18,658.56 | 
| 2.500 | kr.18.12703 | kr.45,317.58 | 
| Unit Price without VAT: | kr.32.58000 | 
|---|---|
| Unit Price with VAT: | kr.40.72500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark