2/2 Transceiver Full RS232, RS422, RS485 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3162EAI+

DigiKey Part Number
MAX3162EAI+-ND
Manufacturer
Manufacturer Product Number
MAX3162EAI+
Description
IC TRANSCEIVER FULL 2/2 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3162EAI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
10Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232, RS422, RS485
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88
Factory Stock: 1.058
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.220.51000kr.220.51
10kr.178.91500kr.1,789.15
46kr.162.94500kr.7,495.47
138kr.155.02080kr.21,392.87
276kr.151.14330kr.41,715.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.220.51000
Unit Price with VAT:kr.275.63750