
MAX3157CAI+ | |
|---|---|
DigiKey Part Number | MAX3157CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3157CAI+ |
Description | IC TRANSCEIVER FULL 1/1 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3157CAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.74000 | kr.127.74 |
| 10 | kr.101.95200 | kr.1,019.52 |
| 46 | kr.92.04587 | kr.4,234.11 |
| 138 | kr.87.13232 | kr.12,024.26 |
| 276 | kr.84.72764 | kr.23,384.83 |
| 506 | kr.82.97613 | kr.41,985.92 |
| Unit Price without VAT: | kr.127.74000 |
|---|---|
| Unit Price with VAT: | kr.159.67500 |

