
MAX314LCUE+ | |
|---|---|
DigiKey Part Number | MAX314LCUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX314LCUE+ |
Description | IC SW SPST-NO/NCX4 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX314LCUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 225ns, 185ns | |
-3db Bandwidth | - | |
Charge Injection | 20pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 15pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.90.41000 | kr.90.41 |
| 10 | kr.71.31200 | kr.713.12 |
| 96 | kr.61.41615 | kr.5,895.95 |
| 192 | kr.59.44276 | kr.11,413.01 |
| 288 | kr.58.45479 | kr.16,834.98 |
| 576 | kr.57.00530 | kr.32,835.05 |
| 1.056 | kr.55.94954 | kr.59,082.71 |
| Unit Price without VAT: | kr.90.41000 |
|---|---|
| Unit Price with VAT: | kr.113.01250 |

