
MAX3140EEI+ | |
|---|---|
DigiKey Part Number | MAX3140EEI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3140EEI+ |
Description | IC UART W/RS485 28-QSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3140EEI+ Models |
Category | Interface SPI, UART |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Current - Supply 640µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Protocol RS232, RS485 | Supplier Device Package 28-QSOP |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.193.69000 | kr.193.69 |
| 10 | kr.156.50900 | kr.1,565.09 |
| 50 | kr.141.62300 | kr.7,081.15 |
| 100 | kr.137.01500 | kr.13,701.50 |
| 250 | kr.132.15120 | kr.33,037.80 |
| Unit Price without VAT: | kr.193.69000 |
|---|---|
| Unit Price with VAT: | kr.242.11250 |

