
MAX313FESE+ | |
|---|---|
DigiKey Part Number | MAX313FESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX313FESE+ |
Description | IC SWITCH SPST-NOX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX313FESE+ Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 70pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 20pF, 20pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -104dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 50mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 9V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.45000 | kr.119.45 |
| 10 | kr.95.04300 | kr.950.43 |
| 50 | kr.85.27420 | kr.4,263.71 |
| 100 | kr.82.25070 | kr.8,225.07 |
| 250 | kr.79.05904 | kr.19,764.76 |
| 500 | kr.77.13510 | kr.38,567.55 |
| Unit Price without VAT: | kr.119.45000 |
|---|---|
| Unit Price with VAT: | kr.149.31250 |


