
MAX312EUE+T | |
|---|---|
DigiKey Part Number | 175-MAX312EUE+TTR-ND - Tape & Reel (TR) 175-MAX312EUE+TCT-ND - Cut Tape (CT) 175-MAX312EUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX312EUE+T |
Description | IC SW SPST-NCX4 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX312EUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.93000 | kr.104.93 |
| 10 | kr.83.16800 | kr.831.68 |
| 25 | kr.77.72600 | kr.1,943.15 |
| 100 | kr.72.07250 | kr.7,207.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.64.27076 | kr.160,676.90 |
| Unit Price without VAT: | kr.104.93000 |
|---|---|
| Unit Price with VAT: | kr.131.16250 |

