
MAX3100EPD+ | |
|---|---|
DigiKey Part Number | MAX3100EPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3100EPD+ |
Description | IC UART SPI MICROWIRE-COMP 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100EPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.149.18000 | kr.149.18 |
| 10 | kr.119.59800 | kr.1,195.98 |
| 25 | kr.112.21640 | kr.2,805.41 |
| 100 | kr.104.10300 | kr.10,410.30 |
| 250 | kr.100.23548 | kr.25,058.87 |
| 500 | kr.97.90524 | kr.48,952.62 |
| Unit Price without VAT: | kr.149.18000 |
|---|---|
| Unit Price with VAT: | kr.186.47500 |





