
MAX3100CEE+T | |
|---|---|
DigiKey Part Number | MAX3100CEE+TR-ND - Tape & Reel (TR) MAX3100CEE+CT-ND - Cut Tape (CT) MAX3100CEE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3100CEE+T |
Description | IC UART SPI COMPAT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller SPI, UART Interface 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3100CEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | RS232, RS485 | |
Function | Controller | |
Interface | SPI, UART | |
Standards | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 150µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.43000 | kr.87.43 |
| 10 | kr.68.86500 | kr.688.65 |
| 25 | kr.64.23200 | kr.1,605.80 |
| 100 | kr.59.13510 | kr.5,913.51 |
| 250 | kr.58.97720 | kr.14,744.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.52.76496 | kr.131,912.40 |
| Unit Price without VAT: | kr.87.43000 |
|---|---|
| Unit Price with VAT: | kr.109.28750 |







