
MAX309CUE+ | |
|---|---|
DigiKey Part Number | MAX309CUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX309CUE+ |
Description | IC SWITCH SP4TX2 100OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX309CUE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 100Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm | |
Voltage - Supply, Single (V+) | 5V ~ 30V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 150ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 26pF | |
Current - Leakage (IS(off)) (Max) | 750pA | |
Crosstalk | -92dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.77000 | kr.93.77 |
| 10 | kr.74.05800 | kr.740.58 |
| 96 | kr.63.83583 | kr.6,128.24 |
| 192 | kr.61.79849 | kr.11,865.31 |
| 288 | kr.60.77816 | kr.17,504.11 |
| 576 | kr.59.28153 | kr.34,146.16 |
| 1.056 | kr.58.19177 | kr.61,450.51 |
| Unit Price without VAT: | kr.93.77000 |
|---|---|
| Unit Price with VAT: | kr.117.21250 |

