
MAX3095CEE+ | |
|---|---|
DigiKey Part Number | MAX3095CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3095CEE+ |
Description | IC TRANSCEIVER 0/4 16QSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3095CEE+ Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-QSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.15000 | kr.66.15 |
| 10 | kr.51.61300 | kr.516.13 |
| 25 | kr.47.98000 | kr.1,199.50 |
| 100 | kr.43.98670 | kr.4,398.67 |
| 300 | kr.41.75880 | kr.12,527.64 |
| 500 | kr.40.93516 | kr.20,467.58 |
| 1.000 | kr.39.99064 | kr.39,990.64 |
| Unit Price without VAT: | kr.66.15000 |
|---|---|
| Unit Price with VAT: | kr.82.68750 |


