0/4 Receiver RS422, RS485 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3094ECUE+

DigiKey Part Number
MAX3094ECUE+-ND
Manufacturer
Manufacturer Product Number
MAX3094ECUE+
Description
IC TRANSCEIVER 0/4 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3094ECUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
3V ~ 3.6V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-TSSOP
Number of Drivers/Receivers
0/4
Base Product Number
Receiver Hysteresis
45 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.286
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.34.55000kr.34.55
10kr.26.34500kr.263.45
96kr.22.10583kr.2,122.16
192kr.21.26083kr.4,082.08
288kr.20.83740kr.6,001.17
576kr.20.21665kr.11,644.79
1.056kr.19.76453kr.20,871.34
2.592kr.19.22149kr.49,822.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.34.55000
Unit Price with VAT:kr.43.18750