
MAX3089ECSD+T | |
|---|---|
DigiKey Part Number | MAX3089ECSD+TR-ND - Tape & Reel (TR) MAX3089ECSD+CT-ND - Cut Tape (CT) MAX3089ECSD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3089ECSD+T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3089ECSD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.55000 | kr.38.55 |
| 10 | kr.29.51900 | kr.295.19 |
| 25 | kr.27.26720 | kr.681.68 |
| 100 | kr.24.79320 | kr.2,479.32 |
| 250 | kr.23.86248 | kr.5,965.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.69989 | kr.54,249.72 |
| Unit Price without VAT: | kr.38.55000 |
|---|---|
| Unit Price with VAT: | kr.48.18750 |


