1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3087ECSA+

DigiKey Part Number
MAX3087ECSA+-ND
Manufacturer
Manufacturer Product Number
MAX3087ECSA+
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3087ECSA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
100 mV
Data Rate
10Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Factory Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.37.66000kr.37.66
10kr.28.84700kr.288.47
25kr.26.64080kr.666.02
100kr.24.21370kr.2,421.37
300kr.22.86077kr.6,858.23
500kr.22.36042kr.11,180.21
1.000kr.21.78659kr.21,786.59
2.500kr.21.18082kr.52,952.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.37.66000
Unit Price with VAT:kr.47.07500