1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3085CSA+

DigiKey Part Number
MAX3085CSA+-ND
Manufacturer
Manufacturer Product Number
MAX3085CSA+
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3085CSA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
100 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
500kbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3085CSA+Analog Devices Inc./Maxim Integrated576MAX3085CSA+-NDkr.39.68000Parametric Equivalent
MAX3085ECSA+Analog Devices Inc./Maxim Integrated1.448MAX3085ECSA+-NDkr.38.08000Parametric Equivalent
ADM1485JRZAnalog Devices Inc.135505-ADM1485JRZ-NDkr.26.92000Similar
ADM1485JRZ-REELAnalog Devices Inc.2.907ADM1485JRZ-REELCT-NDkr.26.92000Similar
ADM483JRZAnalog Devices Inc.93ADM483JRZ-NDkr.16.28000Similar
In-Stock: 576
Factory Stock: 15.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.39.68000kr.39.68
10kr.30.40900kr.304.09
25kr.28.09640kr.702.41
100kr.25.55470kr.2,555.47
300kr.24.13687kr.7,241.06
500kr.23.61252kr.11,806.26
1.000kr.23.01126kr.23,011.26
2.500kr.22.37657kr.55,941.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.68000
Unit Price with VAT:kr.49.60000