
MAX3081ESA+ | |
|---|---|
DigiKey Part Number | MAX3081ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3081ESA+ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3081ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.34.52800 | kr.345.28 |
| 25 | kr.31.95360 | kr.798.84 |
| 100 | kr.29.12410 | kr.2,912.41 |
| 300 | kr.27.54560 | kr.8,263.68 |
| 500 | kr.26.96200 | kr.13,481.00 |
| 1.000 | kr.26.29280 | kr.26,292.80 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |










