
MAX3078EESA+ | |
|---|---|
DigiKey Part Number | MAX3078EESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3078EESA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3078EESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.66000 | kr.63.66 |
| 10 | kr.49.57500 | kr.495.75 |
| 25 | kr.46.06440 | kr.1,151.61 |
| 100 | kr.42.20270 | kr.4,220.27 |
| 300 | kr.40.04903 | kr.12,014.71 |
| 500 | kr.39.25258 | kr.19,626.29 |
| 1.000 | kr.38.33984 | kr.38,339.84 |
| Unit Price without VAT: | kr.63.66000 |
|---|---|
| Unit Price with VAT: | kr.79.57500 |





