
MAX3076EEPD+ | |
|---|---|
DigiKey Part Number | MAX3076EEPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3076EEPD+ |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3076EEPD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.02000 | kr.81.02 |
| 10 | kr.63.71500 | kr.637.15 |
| 25 | kr.59.38480 | kr.1,484.62 |
| 100 | kr.54.62540 | kr.5,462.54 |
| 250 | kr.52.35668 | kr.13,089.17 |
| 500 | kr.50.98938 | kr.25,494.69 |
| 1.000 | kr.49.86401 | kr.49,864.01 |
| Unit Price without VAT: | kr.81.02000 |
|---|---|
| Unit Price with VAT: | kr.101.27500 |

