
MAX3076EASD+ | |
|---|---|
DigiKey Part Number | MAX3076EASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3076EASD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3076EASD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.37000 | kr.73.37 |
| 10 | kr.57.49100 | kr.574.91 |
| 50 | kr.51.13000 | kr.2,556.50 |
| 100 | kr.49.16120 | kr.4,916.12 |
| 250 | kr.47.08228 | kr.11,770.57 |
| 500 | kr.45.82956 | kr.22,914.78 |
| 1.000 | kr.44.79852 | kr.44,798.52 |
| Unit Price without VAT: | kr.73.37000 |
|---|---|
| Unit Price with VAT: | kr.91.71250 |











