
MAX3075EEPA+ | |
|---|---|
DigiKey Part Number | MAX3075EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3075EEPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3075EEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.29000 | kr.82.29 |
| 10 | kr.64.70600 | kr.647.06 |
| 50 | kr.57.65840 | kr.2,882.92 |
| 100 | kr.55.47690 | kr.5,547.69 |
| 250 | kr.53.17256 | kr.13,293.14 |
| 500 | kr.51.78398 | kr.25,891.99 |
| 1.000 | kr.50.64119 | kr.50,641.19 |
| Unit Price without VAT: | kr.82.29000 |
|---|---|
| Unit Price with VAT: | kr.102.86250 |

