
MAX3070EASD+ | |
|---|---|
DigiKey Part Number | MAX3070EASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3070EASD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3070EASD+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 100 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.53000 | kr.81.53 |
| 10 | kr.64.06600 | kr.640.66 |
| 50 | kr.57.07640 | kr.2,853.82 |
| 100 | kr.54.91330 | kr.5,491.33 |
| 250 | kr.52.62860 | kr.13,157.15 |
| 500 | kr.51.25154 | kr.25,625.77 |
| 1.000 | kr.50.11821 | kr.50,118.21 |
| Unit Price without VAT: | kr.81.53000 |
|---|---|
| Unit Price with VAT: | kr.101.91250 |

