
MAX3055ASD+ | |
|---|---|
DigiKey Part Number | MAX3055ASD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3055ASD+ |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3055ASD+ Models |
Category | Receiver Hysteresis 18 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 125kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.09000 | kr.50.09 |
| 10 | kr.38.72500 | kr.387.25 |
| 50 | kr.34.17140 | kr.1,708.57 |
| 100 | kr.32.76260 | kr.3,276.26 |
| 250 | kr.31.27496 | kr.7,818.74 |
| 500 | kr.30.37824 | kr.15,189.12 |
| 1.000 | kr.29.64026 | kr.29,640.26 |
| Unit Price without VAT: | kr.50.09000 |
|---|---|
| Unit Price with VAT: | kr.62.61250 |

