
MAX3053ESA+T | |
|---|---|
DigiKey Part Number | MAX3053ESA+TR-ND - Tape & Reel (TR) MAX3053ESA+CT-ND - Cut Tape (CT) MAX3053ESA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3053ESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3053ESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 150 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.34000 | kr.41.34 |
| 10 | kr.31.75100 | kr.317.51 |
| 25 | kr.29.35440 | kr.733.86 |
| 100 | kr.26.72120 | kr.2,672.12 |
| 250 | kr.25.80252 | kr.6,450.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.42853 | kr.58,571.32 |
| Unit Price without VAT: | kr.41.34000 |
|---|---|
| Unit Price with VAT: | kr.51.67500 |



