1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3053ASA+

DigiKey Part Number
MAX3053ASA+-ND
Manufacturer
Manufacturer Product Number
MAX3053ASA+
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3053ASA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
150 mV
Data Rate
2Mbps
Voltage - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Factory Stock: 14.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.45.27000kr.45.27
10kr.34.85700kr.348.57
25kr.32.26560kr.806.64
100kr.29.41190kr.2,941.19
300kr.27.82033kr.8,346.10
500kr.27.23208kr.13,616.04
1.000kr.26.55731kr.26,557.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.27000
Unit Price with VAT:kr.56.58750