
MAX3023EUD+ | |
---|---|
DigiKey Part Number | MAX3023EUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3023EUD+ |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3023EUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Power Supply Decoupling | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.80.77000 | kr.80.77 |
10 | kr.63.52000 | kr.635.20 |
96 | kr.54.57729 | kr.5,239.42 |
192 | kr.52.79432 | kr.10,136.51 |
288 | kr.51.90111 | kr.14,947.52 |
576 | kr.50.59122 | kr.29,140.54 |
1.056 | kr.49.63763 | kr.52,417.34 |
Unit Price without VAT: | kr.80.77000 |
---|---|
Unit Price with VAT: | kr.100.96250 |