
MAX2771ETI+ | |
|---|---|
DigiKey Part Number | MAX2771ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2771ETI+ |
Description | RF RX GNSS 1.227/1.575GHZ 28TQFN |
Customer Reference | |
Detailed Description | - RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.227GHz, 1.575GHz 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2771ETI+ Models |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 2.7V ~ 3.3V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Frequency 1.227GHz, 1.575GHz | Package / Case 28-WFQFN Exposed Pad |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS | Supplier Device Package 28-TQFN (5x5) |
Applications General Purpose | Base Product Number |






