
MAX2673EUA+ | |
|---|---|
DigiKey Part Number | MAX2673EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2673EUA+ |
Description | IC MIXER 400MHZ-2.5GHZ UP 8UMAX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, ISM, PCS, WLAN Up Converter 400MHz ~ 2.5GHz 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2673EUA+ Models |
Category | Noise Figure 10.4dB |
Manufacturer Analog Devices Inc./Maxim Integrated | Secondary Attributes Up Converter |
Packaging Tube | Current - Supply 20.5mA |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
RF Type Cellular, ISM, PCS, WLAN | Mounting Type Surface Mount |
Frequency 400MHz ~ 2.5GHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Mixers 1 | Supplier Device Package 8-uMAX/uSOP |
Gain 8.6dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.49000 | kr.34.49 |
| 10 | kr.26.34300 | kr.263.43 |
| 50 | kr.23.07500 | kr.1,153.75 |
| 100 | kr.22.06260 | kr.2,206.26 |
| 250 | kr.20.99404 | kr.5,248.51 |
| 500 | kr.20.35014 | kr.10,175.07 |
| 1.000 | kr.19.81998 | kr.19,819.98 |
| 2.500 | kr.19.26052 | kr.48,151.30 |
| Unit Price without VAT: | kr.34.49000 |
|---|---|
| Unit Price with VAT: | kr.43.11250 |


