
MAX249CQH+D | |
|---|---|
DigiKey Part Number | MAX249CQH+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX249CQH+D |
Description | IC TRANSCEIVER FULL 6/10 44PLCC |
Customer Reference | |
Detailed Description | 6/10 Transceiver Full RS232 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | MAX249CQH+D Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 44-LCC (J-Lead) |
Number of Drivers/Receivers 6/10 | Supplier Device Package 44-PLCC (16.59x16.59) |
Duplex Full | Base Product Number |

