
MAX242EWN+ | |
|---|---|
DigiKey Part Number | MAX242EWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX242EWN+ |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX242EWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.83000 | kr.75.83 |
| 10 | kr.59.45700 | kr.594.57 |
| 40 | kr.53.64275 | kr.2,145.71 |
| 120 | kr.50.39775 | kr.6,047.73 |
| 280 | kr.48.49625 | kr.13,578.95 |
| 520 | kr.47.36675 | kr.24,630.71 |
| 1.000 | kr.46.36918 | kr.46,369.18 |
| Unit Price without VAT: | kr.75.83000 |
|---|---|
| Unit Price with VAT: | kr.94.78750 |

