
MAX242CAP+ | |
|---|---|
DigiKey Part Number | MAX242CAP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX242CAP+ |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX242CAP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.45000 | kr.62.45 |
| 10 | kr.48.66600 | kr.486.66 |
| 66 | kr.42.40879 | kr.2,798.98 |
| 132 | kr.40.82477 | kr.5,388.87 |
| 264 | kr.39.52102 | kr.10,433.55 |
| 528 | kr.38.44790 | kr.20,300.49 |
| 1.056 | kr.37.56468 | kr.39,668.30 |
| Unit Price without VAT: | kr.62.45000 |
|---|---|
| Unit Price with VAT: | kr.78.06250 |

