Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MAX241CWI+ | |
|---|---|
DigiKey Part Number | MAX241CWI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX241CWI+ |
Description | IC TRANSCEIVER FULL 4/5 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX241CWI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.104.17000 | kr.104.17 |
| 10 | kr.82.53400 | kr.825.34 |
| 25 | kr.77.13000 | kr.1,928.25 |
| 100 | kr.71.18740 | kr.7,118.74 |
| 250 | kr.68.35508 | kr.17,088.77 |
| 500 | kr.66.64786 | kr.33,323.93 |
| Unit Price without VAT: | kr.104.17000 |
|---|---|
| Unit Price with VAT: | kr.130.21250 |





