
MAX236CWG+ | |
|---|---|
DigiKey Part Number | MAX236CWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX236CWG+ |
Description | IC TRANSCEIVER FULL 4/3 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX236CWG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.101.31000 | kr.101.31 |
| 10 | kr.80.21400 | kr.802.14 |
| 30 | kr.74.03867 | kr.2,221.16 |
| 120 | kr.68.52850 | kr.8,223.42 |
| 270 | kr.66.17059 | kr.17,866.06 |
| 510 | kr.64.66290 | kr.32,978.08 |
| Unit Price without VAT: | kr.101.31000 |
|---|---|
| Unit Price with VAT: | kr.126.63750 |

