
MAX234CWE+ | |
|---|---|
DigiKey Part Number | MAX234CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX234CWE+ |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX234CWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.74000 | kr.60.74 |
| 10 | kr.47.25200 | kr.472.52 |
| 46 | kr.42.08391 | kr.1,935.86 |
| 138 | kr.39.51746 | kr.5,453.41 |
| 276 | kr.38.26167 | kr.10,560.22 |
| 506 | kr.37.34711 | kr.18,897.64 |
| 1.012 | kr.36.47548 | kr.36,913.19 |
| Unit Price without VAT: | kr.60.74000 |
|---|---|
| Unit Price with VAT: | kr.75.92500 |

