
MAX232ESE+T | |
|---|---|
DigiKey Part Number | MAX232ESE+TTR-ND - Tape & Reel (TR) MAX232ESE+TCT-ND - Cut Tape (CT) MAX232ESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ESE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ESE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.64000 | kr.53.64 |
| 10 | kr.41.57800 | kr.415.78 |
| 25 | kr.38.56000 | kr.964.00 |
| 100 | kr.35.24410 | kr.3,524.41 |
| 250 | kr.34.43584 | kr.8,608.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.09836 | kr.77,745.90 |
| Unit Price without VAT: | kr.53.64000 |
|---|---|
| Unit Price with VAT: | kr.67.05000 |









