MAX2308ETI+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.51.75567
Datasheet
MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2308ETI+

DigiKey Part Number
505-MAX2308ETI+-ND
Manufacturer
Manufacturer Product Number
MAX2308ETI+
Description
RF DEMOD IC 70MHZ-300MHZ 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 70MHz ~ 300MHz 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2308ETI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Function
Demodulator
LO Frequency
-
RF Frequency
70MHz ~ 300MHz
P1dB
-9dBm
Gain
-
Noise Figure
6.36dB
Current - Supply
41.5 mA
Voltage - Supply
2.7V
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 600
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
60kr.51.75567kr.3,105.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.75567
Unit Price with VAT:kr.64.69459