
MAX225CWI+TG36 | |
|---|---|
DigiKey Part Number | MAX225CWI+TG36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX225CWI+TG36 |
Description | IC TRANSCEIVER FULL 5/5 28SOIC |
Customer Reference | |
Detailed Description | 5/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX225CWI+TG36 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 5/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |

