
MAX221ECUE+ | |
|---|---|
DigiKey Part Number | MAX221ECUE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX221ECUE+ |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX221ECUE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.05000 | kr.42.05 |
| 10 | kr.32.32600 | kr.323.26 |
| 96 | kr.27.27594 | kr.2,618.49 |
| 192 | kr.26.26865 | kr.5,043.58 |
| 288 | kr.25.76420 | kr.7,420.09 |
| 576 | kr.25.02448 | kr.14,414.10 |
| 1.056 | kr.24.48578 | kr.25,856.98 |
| 2.592 | kr.23.83884 | kr.61,790.27 |
| Unit Price without VAT: | kr.42.05000 |
|---|---|
| Unit Price with VAT: | kr.52.56250 |










