
MAX216CWN+ | |
|---|---|
DigiKey Part Number | MAX216CWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX216CWN+ |
Description | IC TRANSCEIVER FULL 1/1 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232, RS422, AppleTalk 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX216CWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, AppleTalk | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.78000 | kr.98.78 |
| 10 | kr.78.10200 | kr.781.02 |
| 40 | kr.70.76700 | kr.2,830.68 |
| 120 | kr.66.67617 | kr.8,001.14 |
| 280 | kr.64.27946 | kr.17,998.25 |
| 520 | kr.62.85587 | kr.32,685.05 |
| 1.000 | kr.61.59830 | kr.61,598.30 |
| Unit Price without VAT: | kr.98.78000 |
|---|---|
| Unit Price with VAT: | kr.123.47500 |

