
MAX211CAI+ | |
|---|---|
DigiKey Part Number | MAX211CAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX211CAI+ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX211CAI+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.75000 | kr.92.75 |
| 10 | kr.73.17700 | kr.731.77 |
| 46 | kr.65.66348 | kr.3,020.52 |
| 138 | kr.61.93543 | kr.8,547.09 |
| 276 | kr.60.11069 | kr.16,590.55 |
| 506 | kr.58.78186 | kr.29,743.62 |
| 1.012 | kr.57.51556 | kr.58,205.75 |
| Unit Price without VAT: | kr.92.75000 |
|---|---|
| Unit Price with VAT: | kr.115.93750 |

