
MAX2057ETX+T | |
|---|---|
DigiKey Part Number | MAX2057ETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2057ETX+T |
Description | IC AMP CELL 1.7GHZ-2.5GHZ 36TQFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 1.7GHz ~ 2.5GHz 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2057ETX+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.7GHz ~ 2.5GHz | |
P1dB | 23.8dBm | |
Gain | 13.5dB ~ 17.5dB | |
Noise Figure | 6dB | |
RF Type | Cellular, ATE, GSM, EDGE, ISM, W-CDMA, 802.16/WiMax, CDMA2000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 180mA ~ 230mA | |
Test Frequency | 2.1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.79.35800 | kr.198,395.00 |
| Unit Price without VAT: | kr.79.35800 |
|---|---|
| Unit Price with VAT: | kr.99.19750 |

