
MAX202EWE+ | |
|---|---|
DigiKey Part Number | MAX202EWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX202EWE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202EWE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.68000 | kr.49.68 |
| 10 | kr.38.37000 | kr.383.70 |
| 46 | kr.34.03565 | kr.1,565.64 |
| 138 | kr.31.88420 | kr.4,400.02 |
| 276 | kr.30.83141 | kr.8,509.47 |
| 506 | kr.30.06429 | kr.15,212.53 |
| 1.012 | kr.29.33322 | kr.29,685.22 |
| Unit Price without VAT: | kr.49.68000 |
|---|---|
| Unit Price with VAT: | kr.62.10000 |

