
MAX2029ETP+T | |
|---|---|
DigiKey Part Number | MAX2029ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2029ETP+T |
Description | IC MXR 815MHZ-1GHZ UP/DWN 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA2000, EDGE, GSM, W-CDMA Up/Down Converter 815MHz ~ 1GHz 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2029ETP+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, CDMA2000, EDGE, GSM, W-CDMA | |
Frequency | 815MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 6.7dB | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | 100mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.88.70630 | kr.221,765.75 |
| Unit Price without VAT: | kr.88.70630 |
|---|---|
| Unit Price with VAT: | kr.110.88288 |

