
MAX201CWE+ | |
|---|---|
DigiKey Part Number | MAX201CWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX201CWE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX201CWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.87000 | kr.78.87 |
| 10 | kr.61.92300 | kr.619.23 |
| 46 | kr.55.41717 | kr.2,549.19 |
| 138 | kr.52.18739 | kr.7,201.86 |
| 276 | kr.50.60652 | kr.13,967.40 |
| 506 | kr.49.45526 | kr.25,024.36 |
| 1.012 | kr.48.35816 | kr.48,938.46 |
| Unit Price without VAT: | kr.78.87000 |
|---|---|
| Unit Price with VAT: | kr.98.58750 |

