Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1A 28-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20022ATIA+

DigiKey Part Number
MAX20022ATIA+-ND
Manufacturer
Manufacturer Product Number
MAX20022ATIA+
Description
IC REG BUCK ADJ 1A QUAD 28TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 4 Output 1A 28-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX20022ATIA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
4
Supplier Device Package
28-TQFN (5x5)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.38.80000kr.38.80
10kr.29.74100kr.297.41
60kr.25.79317kr.1,547.59
120kr.24.72492kr.2,966.99
300kr.23.59727kr.7,079.18
540kr.23.01231kr.12,426.65
1.020kr.22.47946kr.22,929.05
2.520kr.21.86814kr.55,107.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.38.80000
Unit Price with VAT:kr.48.50000