
MAX19713ETN+ | |
|---|---|
DigiKey Part Number | MAX19713ETN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX19713ETN+ |
Description | IC AFE 10BIT 56-TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Channel AFE 10 Bit 91.8 mW 56-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX19713ETN+ Models |
Category | Voltage - Supply, Analog 2.7V ~ 3.3V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Digital 2.7V ~ 3.3V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-WFQFN Exposed Pad |
Number of Bits 10 | Supplier Device Package 56-TQFN (7x7) |
Number of Channels 2 | Base Product Number |
Power (Watts) 91.8 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.76000 | kr.211.76 |
| 10 | kr.171.59200 | kr.1,715.92 |
| 43 | kr.156.72930 | kr.6,739.36 |
| 129 | kr.148.93349 | kr.19,212.42 |
| 258 | kr.145.11868 | kr.37,440.62 |
| Unit Price without VAT: | kr.211.76000 |
|---|---|
| Unit Price with VAT: | kr.264.70000 |

